Littelfuse 5KP9.0A-B

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage15.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage11.1 V
Max Operating Temperature175 °C
Max Reverse Leakage Current20 µA
Min Breakdown Voltage10 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current331.2 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage10 V
Reverse Standoff Voltage9 V
Reverse Voltage9 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP9.0A-B.

Burklin Elektronik
Datasheet6 pages26 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP9.0A-B.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP9.0A-B provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Tvs Axial Hi-Power - Bulk/Bulk |Littelfuse 5KP9.0A-B
TVS Diode 5000W Axial Uni 5%
TVS DIODE 9V 15.4V P600
TVS Diode, 5KP9.0A-BAH
TVS DIODE 9VWM 15.4VC P600
5.0KW 9.0VWM 5% UNI P600
TVS AXIAL HIPOWER

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage15.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage11.1 V
Max Operating Temperature175 °C
Max Reverse Leakage Current20 µA
Min Breakdown Voltage10 V
Min Operating Temperature-55 °C
Number of Elements1
Number of Unidirectional Channels1
PackagingBulk
Peak Pulse Current331.2 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage10 V
Reverse Standoff Voltage9 V
Reverse Voltage9 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP9.0A-B.

Burklin Elektronik
Datasheet6 pages26 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant