Microchip 5KP64AE3/TR13

Diode TVS Single Uni-Dir 64V 5KW 2-Pin Case 5A T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage103 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Min Breakdown Voltage71.1 V
Min Operating Temperature-65 °C
Peak Pulse Current49 A
Peak Pulse Power 5 kW
Reverse Standoff Voltage64 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 5KP64AE3/TR13.

Electro Sonic
Datasheet10 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5KP64AE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip 5KP64AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 64V 5KW 2-Pin Case 5A T/R
Tvs 5000W, Stand-Off Voltage = 64V, +/- 5%, Uni-Dir 5A Rohs Compliant: Yes |Microchip 5KP64AE3/TR13
Uni-Directional TVS _ 5A
TVS DIODE 64VWM 103VC P600
TVS DIODE 64V 103V P600

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP64AE3-TR13

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage103 V
DirectionUnidirectional
Element ConfigurationSingle
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Min Breakdown Voltage71.1 V
Min Operating Temperature-65 °C
Peak Pulse Current49 A
Peak Pulse Power 5 kW
Reverse Standoff Voltage64 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 5KP64AE3/TR13.

Electro Sonic
Datasheet10 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements