Microchip 5KP5.0AE3/TR13

Diode TVS Single Uni-Dir 5V 5KW 2-Pin Case P-600 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current2 mA
Max Operating Temperature150 °C
Max Reverse Leakage Current2 mA
Min Breakdown Voltage6.4 V
Min Operating Temperature-65 °C
Number of Elements1
Peak Pulse Current543 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Test Current50 mA

Documents

Download datasheets and manufacturer documentation for Microchip 5KP5.0AE3/TR13.

Electro Sonic
Datasheet10 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5KP5.0AE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip 5KP5.0AE3/TR13 provided by its distributors.

Diode TVS Single Uni-Dir 5V 5KW 2-Pin Case P-600 T/R
Tvs 5000W, Stand-Off Voltage = 5.0V, +/- 5%, Uni-Dir 5A Rohs Compliant: Yes |Microchip 5KP5.0AE3/TR13
Uni-Directional TVS _ 5A
TVS DIODE 5V 9.2V P600
TVS DIODE 5VWM 9.2VC P600
Axial TVS ROHS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP5.0AE3-TR13
  • 5KP5.0AE3TR13

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current2 mA
Max Operating Temperature150 °C
Max Reverse Leakage Current2 mA
Min Breakdown Voltage6.4 V
Min Operating Temperature-65 °C
Number of Elements1
Peak Pulse Current543 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
Test Current50 mA

Documents

Download datasheets and manufacturer documentation for Microchip 5KP5.0AE3/TR13.

Electro Sonic
Datasheet10 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements