Vishay Semiconductor 5KP5.0A-E3/54

5KP5.0A-E3/54; Uni-Directional TVS Diode; 5000W; 2-Pin P600
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current2 mA
Max Breakdown Voltage7 V
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 mA
Max Surge Current543 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Peak Pulse Current543 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Dissipation5 kW
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
TerminationAxial
Test Current50 mA
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 5KP5.0A-E3/54.

RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.81
$ 0.832
$ 0.832
Stock
130,706
209
209
Authorized Distributors
1
2
2
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.4 V
6.4 V
6.4 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
543 A
543 A
543 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay Semiconductor 5KP5.0A-E3/54.

Related Parts

Descriptions

Descriptions of Vishay Semiconductor 5KP5.0A-E3/54 provided by its distributors.

5KP5.0A-E3/54; Uni-Directional TVS Diode; 5000W; 2-Pin P600
Diode TVS Single Uni-Dir 5V 5KW 2-Pin Case P600 T/R
TVS Diodes - Transient Voltage Suppressors 5000W 5.0V Unidirect
Transient Suppressor Diode,Single,Unidirectional,5V V(Rwm),Axial-9.1

Manufacturer Aliases

Vishay Semiconductor has several brands around the world that distributors may use as alternate names. Vishay Semiconductor may also be known as the following names:

  • Vishay Semiconductor Opto Division
  • Vishay Semiconductor Diodes Division
  • Vishay Semiconductors
  • VISHAY GENERAL SEMICONDUCTOR
  • GENERAL SEMICONDUCTOR
  • GEN SEMI
  • Vishay General Semiconductor - Diodes Division
  • VishaySem
  • General Semiconductor / Vishay
  • VISHAY SEMI
  • VISHAYSEMICOND
  • VISHAY - GENERAL SEMI
  • VISHAY SE
  • VISHAY SEMICONDUCTOR SSP OPTO
  • VISHAY SEMICONDUCTOR DIOD
  • VISHAY/GENERAL SEMICONDUCT0R
  • VISHAY GENERAL SEMICONDUC
  • VISHAY SEMICONDUCTOR PDD
  • GEN SEMI/VISHAY
  • Vishay General Semiconductors
  • Vishary General Semiconductor
  • VISHAY SEMICONDUCTOR ITALIANA

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage6.4 V
Clamping Voltage9.2 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current2 mA
Max Breakdown Voltage7 V
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 mA
Max Surge Current543 A
Min Breakdown Voltage6.4 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
Operating Supply Voltage5 V
Peak Pulse Current543 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Dissipation5 kW
Reverse Breakdown Voltage6.4 V
Reverse Standoff Voltage5 V
TerminationAxial
Test Current50 mA
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay Semiconductor 5KP5.0A-E3/54.

RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago