Microchip 5KP45CAE3/TR13

Diode TVS Single Bi-Dir 45V 5KW 2-Pin Case 5A T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage72.7 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Min Breakdown Voltage50 V
Min Operating Temperature-65 °C
Number of Elements1
Peak Pulse Current69 A
Peak Pulse Power 5 kW
PolarityBidirectional
Reverse Breakdown Voltage50 V
Reverse Standoff Voltage45 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 5KP45CAE3/TR13.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5KP45CAE3/TR13.

Related Parts

Descriptions

Descriptions of Microchip 5KP45CAE3/TR13 provided by its distributors.

Diode TVS Single Bi-Dir 45V 5KW 2-Pin Case 5A T/R
TVS DIODE 45V 72.7V P600

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP45CAE3-TR13

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Clamping Voltage72.7 V
DirectionBidirectional
Element ConfigurationSingle
Leakage Current10 µA
Max Operating Temperature150 °C
Max Reverse Leakage Current10 µA
Min Breakdown Voltage50 V
Min Operating Temperature-65 °C
Number of Elements1
Peak Pulse Current69 A
Peak Pulse Power 5 kW
PolarityBidirectional
Reverse Breakdown Voltage50 V
Reverse Standoff Voltage45 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 5KP45CAE3/TR13.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements