Vishay 5KP33AHE3/54

5KP33A Series 8 W 40.6 V Uni-Directional Through Hole TVS Diode - P-600
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage53.3 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current2 µA
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage33 V
PackagingTape and Reel
Peak Pulse Current93.8 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Schedule B8541100080
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay 5KP33AHE3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-0.48%

Alternate Parts

Price @ 1000
$ 0.749
$ 1.21
$ 1.21
Stock
6,300
250,434
250,434
Authorized Distributors
3
11
11
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
36.7 V
36.7 V
36.7 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
93.8 A
93.8 A
93.8 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 5KP33AHE3/54.

Related Parts

Descriptions

Descriptions of Vishay 5KP33AHE3/54 provided by its distributors.

5KP33A Series 8 W 40.6 V Uni-Directional Through Hole TVS Diode - P-600
TVS Diode Single Uni-Dir 33V 5KW Automotive 2-Pin Case P-600 T/R
TVS Diodes / ESD Suppressors 5KW 33V 5% Unidir AEC-Q101 Qualified
Trans Voltage Suppressor Diode, 5000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
93.8A 53.3V 36.7V 33V Unidirectional P600 TVS ROHS
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:33V; Breakdown Voltage Range:36.7V to 40.6V; Clamping Voltage Vc Max:53.3V; Peak Pulse Current Ippm:93.8A; Diode Case Style:P600; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP33AHE354

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage36.7 V
Clamping Voltage53.3 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current2 µA
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage36.7 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage33 V
PackagingTape and Reel
Peak Pulse Current93.8 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Breakdown Voltage36.7 V
Reverse Standoff Voltage33 V
Schedule B8541100080
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay 5KP33AHE3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago