Vishay 5KP28A-E3/54

5KP28A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600 | Siliconix / Vishay 5KP28A-E3/54
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current2 µA
Max Breakdown Voltage34.4 V
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage28 V
PackagingTape & Reel
Peak Pulse Current110 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Dissipation5 kW
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay 5KP28A-E3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-36.31%

Alternate Parts

Price @ 1000
$ 1.34
$ 0.488
$ 0.488
Stock
48,541
1,346
1,346
Authorized Distributors
10
3
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
31.1 V
31.1 V
31.1 V
Clamping Voltage
45.4 V
45.4 V
45.4 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
110 A
110 A
110 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 5KP28A-E3/54.

Related Parts

Descriptions

Descriptions of Vishay 5KP28A-E3/54 provided by its distributors.

5KP28A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600 | Siliconix / Vishay 5KP28A-E3/54
5000 W 45.4 V Uni Directional Through Hole Transient Voltage Suppressor - P-600
TVS DIODE, AEC-Q101, 5KW, 28V, UNIDIR; Product Range: TRANSZORB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28V; Clamping Voltage Vc Max: 45.4V; Diode Case Style: P600; No. of Pins: 2Pins; Breakdown V
Diode; Reverse Stand-Off Voltage, VRWM:28V; Termination Type:Axial Leaded; Operating Temperature Range:-55°C to +175°C; Package/Case:P600; Breakdown Voltage, Vbr:31.1V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:5000W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5KP28A-E354
  • 5KP28AE3/54
  • 5KP28AE354

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage31.1 V
Clamping Voltage45.4 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Leakage Current2 µA
Max Breakdown Voltage34.4 V
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage31.1 V
Min Operating Temperature-55 °C
Number of Elements1
Operating Supply Voltage28 V
PackagingTape & Reel
Peak Pulse Current110 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Power Dissipation5 kW
Reverse Breakdown Voltage31.1 V
Reverse Standoff Voltage28 V
Schedule B8541100080
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Vishay 5KP28A-E3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages11 years ago
Future Electronics
Datasheet5 pages7 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago