Vishay 5KP160AHE3/54

Diode TVS Single Uni-Dir 160V 5KW 2-Pin Case P600 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage178 V
Clamping Voltage259 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage178 V
Min Operating Temperature-55 °C
Operating Supply Voltage160 V
Peak Pulse Current19.3 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Standoff Voltage160 V

Documents

Download datasheets and manufacturer documentation for Vishay 5KP160AHE3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 5KP160AHE3/54.

Related Parts

Descriptions

Descriptions of Vishay 5KP160AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 160V 5KW 2-Pin Case P600 T/R
5KW,160V 5%,UNIDIR,AXIAL TVS
TVS DIODE 160V 259V P600
TVS DIODE 160VWM 259VC P600
5.0KW 160VWM 5% UNI P600
Axial TVS ROHS
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:160V; Breakdown Voltage Range:178V to 197V; Clamping Voltage Vc Max:259V; Peak Pulse Current Ippm:19.3A; Diode Case Style:P600; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage178 V
Clamping Voltage259 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage178 V
Min Operating Temperature-55 °C
Operating Supply Voltage160 V
Peak Pulse Current19.3 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Standoff Voltage160 V

Documents

Download datasheets and manufacturer documentation for Vishay 5KP160AHE3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago