Littelfuse 5KP15CA-B

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current205 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingBulk
Peak Pulse Current209 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating5 kW
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
TerminationAxial
Test Current5 mA
Voltage Rating (DC)15 V
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP15CA-B.

Burklin Elektronik
Datasheet6 pages22 years ago
Mouser
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
-32.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP15CA-B.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP15CA-B provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Tvs Axial Hi-Power - 5Kp15Ca Cr Bulk/Bulk |Littelfuse 5KP15CA-B
TVS Diode Single Bi-Dir 15V 5KW 2-Pin Case P-600 Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
CompositionZener
Leakage Current2 µA
Max Breakdown Voltage18.5 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Max Surge Current205 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage15 V
PackagingBulk
Peak Pulse Current209 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Line ProtectionNo
Power Rating5 kW
Reverse Breakdown Voltage16.7 V
Reverse Standoff Voltage15 V
Reverse Voltage15 V
TerminationAxial
Test Current5 mA
Voltage Rating (DC)15 V
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP15CA-B.

Burklin Elektronik
Datasheet6 pages22 years ago
Mouser
Datasheet4 pages18 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
TME
Datasheet6 pages8 years ago
Fuses Unlimited
Datasheet6 pages10 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant