Vishay 5KP15AHE3/54

Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case P600 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Operating Supply Voltage15 V
Peak Pulse Current205 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Standoff Voltage15 V

Documents

Download datasheets and manufacturer documentation for Vishay 5KP15AHE3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.295
$ 1.295
Stock
1
16,813
16,813
Authorized Distributors
1
9
9
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
16.7 V
16.7 V
16.7 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
5 kW
5 kW
5 kW
Peak Pulse Current
205 A
205 A
205 A

Engineering Resources

View Evaluation kits and Reference designs for Vishay 5KP15AHE3/54.

Related Parts

Descriptions

Descriptions of Vishay 5KP15AHE3/54 provided by its distributors.

Diode TVS Single Uni-Dir 15V 5KW 2-Pin Case P600 T/R
5KW,15V 5%,UNIDIR,AXIAL TVS
TVS DIODE 15V 24.4V P600
5.0KW 15VWM 5% UNI P600
TRANSIENT VOLTAGE SUPPRESSION DIODE; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Peak Pulse Current Ippm:205A; Diode Case Style:P600; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageP
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage16.7 V
Clamping Voltage24.4 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionNo
Max Operating Temperature175 °C
Max Power Dissipation5 kW
Max Reverse Leakage Current2 µA
Max Surge Current600 A
Min Breakdown Voltage16.7 V
Min Operating Temperature-55 °C
Operating Supply Voltage15 V
Peak Pulse Current205 A
Peak Pulse Power 5 kW
PolarityUnidirectional
Reverse Standoff Voltage15 V

Documents

Download datasheets and manufacturer documentation for Vishay 5KP15AHE3/54.

_legacy Avnet
Datasheet5 pages11 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago