Littelfuse 5KP12CA

TVS Diode Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage13.3 V
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Leakage Current2 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature175 °C
Max Power Dissipation8 W
Max Reverse Leakage Current2 µA
Max Surge Current252 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current256.3 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Dissipation5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
Reverse Voltage12 V
TerminationAxial
Test Current5 mA
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP12CA.

Burklin Elektronik
Datasheet6 pages27 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
TME
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages5 years ago
Upverter
Datasheet6 pages10 years ago
X-ON
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-59.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP12CA.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP12CA provided by its distributors.

TVS Diode Trans Voltage Suppressor Diode, 5000W, 12V V(RWM), Bidirectional, 1 Element, Silicon
5KP Series 19.9 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
DIODE, TVS, 12V, 5KW, 5%, BI, AXIAL; Reverse Stand-Off Voltage Vrwm:12V; Breakdown Voltage Range:13.3V to 14.7V; Clamping Voltage Vc Max:19.9V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:252A; Diode Case Style:P600; No. of Pins:2; Power Dissipation Pd:8W; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:8W
Tvs Diode, 5Kw, 12V, P600; Product Range:5Kp Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:12V; Clamping Voltage Max:19.9V; Diode Case Style:P600; No. Of Pins:2Pins; Minimum Breakdown Voltage:13.3V; Qualification:- Rohs Compliant: Yes |Littelfuse 5KP12CA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation kW = 5 / Peak Pulse Current A = 256.3 / Breakdown Voltage Min. V = 13.3 / Breakdown Voltage Max. V = 14.7 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = P600 / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage13.3 V
Clamping Voltage19.9 V
CompositionZener
DirectionBidirectional
Leakage Current2 µA
Max Breakdown Voltage14.7 V
Max Operating Temperature175 °C
Max Power Dissipation8 W
Max Reverse Leakage Current2 µA
Max Surge Current252 A
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current256.3 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Dissipation5 kW
Power Line ProtectionNo
Reverse Breakdown Voltage13.3 V
Reverse Standoff Voltage12 V
Reverse Voltage12 V
TerminationAxial
Test Current5 mA
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP12CA.

Burklin Elektronik
Datasheet6 pages27 years ago
element14 APAC
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
TME
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages5 years ago
Upverter
Datasheet6 pages10 years ago
X-ON
Datasheet6 pages6 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant