Littelfuse 5KP120C-B

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage202.65 V
CompositionZener
Max Breakdown Voltage154 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage126 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current26 A
Peak Pulse Power 5 kW
Power Line ProtectionNo
Reverse Standoff Voltage120 V
Reverse Voltage120 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP120C-B.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP120C-B.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP120C-B provided by its distributors.

5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
TVS DIODE 120V 202.65V P600
TVS Diode 5000W Axial Bi 10%
Tvs Axial Hi-Power - Bulk / Bulk

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageP
MountThrough Hole
Technical
Clamping Voltage202.65 V
CompositionZener
Max Breakdown Voltage154 V
Max Operating Temperature175 °C
Max Reverse Leakage Current2 µA
Min Breakdown Voltage126 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
PackagingBulk
Peak Pulse Current26 A
Peak Pulse Power 5 kW
Power Line ProtectionNo
Reverse Standoff Voltage120 V
Reverse Voltage120 V
Test Current5 mA

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP120C-B.

Littelfuse SCT
Datasheet6 pages5 years ago
Fuses Unlimited
Datasheet6 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant