Littelfuse 5KP10CA

5KP Series 17 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
CompositionZener
DirectionBidirectional
Leakage Current30 µA
Max Breakdown Voltage12.3 V
Max Operating Temperature175 °C
Max Power Dissipation8 W
Max Reverse Leakage Current15 µA
Max Surge Current295 A
Min Breakdown Voltage11.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage10 V
PackagingCut Tape
Peak Pulse Current300 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Dissipation5 kW
Power Line ProtectionNo
Power Rating5 kW
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
Reverse Voltage10 V
TerminationAxial
Test Current5 mA
Voltage Rating (DC)10 V
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP10CA.

Future Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
TME
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages10 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-0.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 5KP10CA.

Related Parts

Descriptions

Descriptions of Littelfuse 5KP10CA provided by its distributors.

5KP Series 17 V 5 kW Through Hole Bi-Directional TVS Diode - P-600
5KP Series - 5000W Axial Leaded Transient Voltage Suppression (TVS) Diode, P600, RoHS
Littelfuse SCT
Diode TVS Single Bi-Dir 10V 5KW 2-Pin Case P-600 T/R
TVS AXIAL HI-POWER - 5KP10CA CR T&R
Tvs Diode, 5Kw, 10V, P600; Product Range:5Kp Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:10V; Clamping Voltage Max:17V; Diode Case Style:P600; No. Of Pins:2Pins; Minimum Breakdown Voltage:11.1V; Qualification:- Rohs Compliant: Yes |Littelfuse 5KP10CA
Product Description Demo for Development.

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage11.1 V
Clamping Voltage17 V
CompositionZener
DirectionBidirectional
Leakage Current30 µA
Max Breakdown Voltage12.3 V
Max Operating Temperature175 °C
Max Power Dissipation8 W
Max Reverse Leakage Current15 µA
Max Surge Current295 A
Min Breakdown Voltage11.1 V
Min Operating Temperature-55 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage10 V
PackagingCut Tape
Peak Pulse Current300 A
Peak Pulse Power 5 kW
PolarityBidirectional
Power Dissipation5 kW
Power Line ProtectionNo
Power Rating5 kW
Reverse Breakdown Voltage11.1 V
Reverse Standoff Voltage10 V
Reverse Voltage10 V
TerminationAxial
Test Current5 mA
Voltage Rating (DC)10 V
Dimensions
Diameter9.1 mm
Length9.1 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 5KP10CA.

Future Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
TME
Datasheet6 pages8 years ago
Upverter
Datasheet6 pages10 years ago
Littelfuse SCT
Datasheet6 pages5 years ago
iiiC
Datasheet5 pages12 years ago
Fuses Unlimited
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant