TE Connectivity / Corcom 5EHM4S

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel, Screw
Technical
Capacitance9 nF
Current5 A
Current Rating5 A
Frequency30 MHz
FuseYes
GenderMale
Inductance930 µH
Leakage Current2 µA
Max Current Rating5 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)480 mV
Min Operating Temperature-10 °C
Number of Contacts3
Number of Poles2
Number of Ports1
OrientationStraight
PackagingBulk
Resistance6 GΩ
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)240 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5EHM4S.

RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago
Datasheet12 pages10 years ago
Datasheet2 pages15 years ago
Datasheet7 pages20 years ago
Newark
Datasheet8 pages16 years ago
TE Connectivity
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Datasheet4 pages9 years ago
Technical Drawing1 page20 years ago
Farnell
Datasheet1 page14 years ago
Mouser
Datasheet8 pages17 years ago
DigiKey
Datasheet6 pages22 years ago
element14
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Corcom 5EHM4S.

Related Parts

Descriptions

Descriptions of TE Connectivity / Corcom 5EHM4S provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Power Entry Module Filtered M 3 POS 120VAC/250VAC 5A Switch/Fuse/Voltage Selector ST 1 Port
5EHM4S=F8117 Filter Type: Power Entry Module Input Voltage Selection: Quad AC Filter Switch Type: DPST Filter Shield Type: Filter Shield Product Orientation: Vertical Power Entry Module Quad AC DPST Filter Shield | Corcom M Series Multi-Function Inlet Fil | Part Number: 5EHM4S | Internal Number: 1-6609130-5 | TE Connectivity
IEC FILTER, MEDICAL, 5A, 250VAC, QC; Capacitance: 0.009µF; Voltage Rating: 250VAC; Filter Type: Medical; Current Rating: 5A; Filter Terminals: Quick Connect; Inductance Min: 930µH; Leakage Current Max: 5µA; Product Range: M Series; SVHC: No SVHC (15-Jan-2019)
POWER ENTRY MODULE, PLUG, 5A; PRODUCT RANGE:M SERIES; GENDER:PLUG; VOLTAGE RATING:250VAC; CURRENT RATING:5A; CONNECTOR MOUNTING:PANEL MOUNT; CONTACT TERMINATION TYPE:QUICK CONNECT; CAPACITANCE:9NF; CONTACT TERMINATION:QUICK CONNECT ROHS COMPLIANT: YES

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609130-5
  • 5EHM4S.

Technical Specifications

Physical
Case/PackageModule
MountFlanges, Panel, Screw
Technical
Capacitance9 nF
Current5 A
Current Rating5 A
Frequency30 MHz
FuseYes
GenderMale
Inductance930 µH
Leakage Current2 µA
Max Current Rating5 A
Max Operating Temperature40 °C
Max Voltage Rating (AC)480 mV
Min Operating Temperature-10 °C
Number of Contacts3
Number of Poles2
Number of Ports1
OrientationStraight
PackagingBulk
Resistance6 GΩ
TerminationQuick Connect
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)240 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 5EHM4S.

RS (Formerly Allied Electronics)
Datasheet9 pages12 years ago
Datasheet12 pages10 years ago
Datasheet2 pages15 years ago
Datasheet7 pages20 years ago
Newark
Datasheet8 pages16 years ago
TE Connectivity
Datasheet1 page6 years ago
Datasheet1 page7 years ago
Datasheet292 pages12 years ago
Datasheet4 pages9 years ago
Technical Drawing1 page20 years ago
Farnell
Datasheet1 page14 years ago
Mouser
Datasheet8 pages17 years ago
DigiKey
Datasheet6 pages22 years ago
element14
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago