Intel / Altera 5CGXFC4C6F27C6N

FPGA Cyclone® V GX Family 50000 Cells 28nm Technology 1.1V 672-Pin FBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins672
Technical
Data Rate3.125 Gbps
Max Frequency800 MHz
Max Operating Temperature85 °C
Memory Size349.4 kB
Min Operating Temperature0 °C
Number of GPIO336
Number of I/Os336
Number of Logic Blocks (LABs)18868
Number of Logic Elements/Cells50000
Number of Transceivers6
Operating Supply Voltage1.13 V
RAM Size349.4 kB
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5CGXFC4C6F27C6N.

Upverter
Datasheet94 pages4 years ago
SHENGYU ELECTRONICS
Datasheet37 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5CGXFC4C6F27C6N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5CGXFC4C6F27C6N provided by its distributors.

FPGA Cyclone® V GX Family 50000 Cells 28nm Technology 1.1V 672-Pin FBGA
FPGA - Field Programmable Gate Array FPGA - Cyclone V GX 1886 LABs 336 IOs
Lead Free CMOS OTHER 2015 FPGA 85C 349.4kB 800MHz 1.13V
Field Programmable Gate Array, 50000-Cell, CMOS, PBGA672
IC FPGA 336 I/O 672FBGA Cyclone V GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins672
Technical
Data Rate3.125 Gbps
Max Frequency800 MHz
Max Operating Temperature85 °C
Memory Size349.4 kB
Min Operating Temperature0 °C
Number of GPIO336
Number of I/Os336
Number of Logic Blocks (LABs)18868
Number of Logic Elements/Cells50000
Number of Transceivers6
Operating Supply Voltage1.13 V
RAM Size349.4 kB
Speed Grade6

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5CGXFC4C6F27C6N.

Upverter
Datasheet94 pages4 years ago
SHENGYU ELECTRONICS
Datasheet37 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements