AVX 5AK680JAEJH

Ceramic Disc Capacitors 100volt 68pF 5% NPO/I
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-5AK680JAEJHContact
>1wk
5AK680JAEJHContact
>1wk

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height - Seated (Max)3.9878 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for AVX 5AK680JAEJH.

Mouser
Datasheet10 pages24 years ago
DigiKey
Datasheet10 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for AVX 5AK680JAEJH.

Descriptions

Descriptions of AVX 5AK680JAEJH provided by its distributors.

Ceramic Disc Capacitors 100volt 68pF 5% NPO/I
CAP CER 68PF 100V NP0 RADIAL

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance68 pF
CompositionCeramic
DielectricC0G
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Temperature Coefficient30 ppm/°C
TerminationRadial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height - Seated (Max)3.9878 mm
Lead Pitch5.0038 mm

Documents

Download datasheets and manufacturer documentation for AVX 5AK680JAEJH.

Mouser
Datasheet10 pages24 years ago
DigiKey
Datasheet10 pages24 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago