Intel / Altera 5AGXMB3G4F40I5N

FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 704 IOs
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1517
Technical
Data Rate6.5536 Gbps
Max Frequency800 MHz
Max Operating Temperature100 °C
Memory Size2.4 MB
Min Operating Temperature-40 °C
Number of GPIO704
Number of I/Os704
Number of Logic Blocks (LABs)17110
Number of Logic Elements/Cells362000
Number of Transceivers18
Operating Supply Voltage1.13 V
RAM Size2.4 MB
Speed Grade5

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMB3G4F40I5N.

Upverter
Datasheet176 pages4 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5AGXMB3G4F40I5N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5AGXMB3G4F40I5N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GX 13688 LABs 704 IOs
Field Programmable Gate Array, 622MHz, 362000-Cell, CMOS, PBGA1517
IC FPGA 704 I/O 1517FBGA Arria V GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1517
Technical
Data Rate6.5536 Gbps
Max Frequency800 MHz
Max Operating Temperature100 °C
Memory Size2.4 MB
Min Operating Temperature-40 °C
Number of GPIO704
Number of I/Os704
Number of Logic Blocks (LABs)17110
Number of Logic Elements/Cells362000
Number of Transceivers18
Operating Supply Voltage1.13 V
RAM Size2.4 MB
Speed Grade5

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXMB3G4F40I5N.

Upverter
Datasheet176 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements