Intel / Altera 5AGXFB5K4F40I3N

FPGA - Field Programmable Gate Array FPGA - Arria V GX 15849 LABS 704 IOs
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1517
Technical
Data Rate6.5536 Gbps
Max Frequency800 MHz
Max Operating Temperature100 °C
Memory Size2.8 MB
Min Operating Temperature-40 °C
Number of GPIO704
Number of I/Os704
Number of Logic Blocks (LABs)19811
Number of Logic Elements/Cells420000
Number of Transceivers36
Operating Supply Voltage1.18 V
RAM Size2.8 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXFB5K4F40I3N.

Upverter
Datasheet176 pages4 years ago

Alternate Parts

Price @ 1000
$ 4,319.094
Stock
61,509
24,430
Authorized Distributors
0
0
Case/Package
FBGA
-
Number of Pins
1517
-
Number of Logic Blocks (LABs)
19811
-
Number of Logic Elements/Cells
420000
-
Number of I/Os
704
-
Number of Gates
-
-
RAM Size
2.8 MB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera 5AGXFB5K4F40I3N.

Related Parts

Descriptions

Descriptions of Intel / Altera 5AGXFB5K4F40I3N provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Arria V GX 15849 LABS 704 IOs
Lead Free 2009 RoHS Compliant BALL FPGA 100C 2.8MB 800MHz 1.18V
IC FPGA 704 I/O 1517FBGA Arria V GX
Field Programmable Gate Array, 670MHz, PBGA1517

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins1517
Technical
Data Rate6.5536 Gbps
Max Frequency800 MHz
Max Operating Temperature100 °C
Memory Size2.8 MB
Min Operating Temperature-40 °C
Number of GPIO704
Number of I/Os704
Number of Logic Blocks (LABs)19811
Number of Logic Elements/Cells420000
Number of Transceivers36
Operating Supply Voltage1.18 V
RAM Size2.8 MB
Speed Grade3

Documents

Download datasheets and manufacturer documentation for Intel / Altera 5AGXFB5K4F40I3N.

Upverter
Datasheet176 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements