Dialight 5988370107F


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5988370107F Contact ··

Technical Specifications

Size-Width 2.1 mm
Viewing Angle 160 °
Lead-Free Status Lead Free
Case / Package / Footprint 1208
Lens Type Non-Diffused
Luminous Intensity 28 mcd
Forward Voltage 2 V
RoHS Compliant
Size-Height 1 mm
Number of Pins 2
Size-Length 3 mm
Color Green
Mounting Type Surface Mount
Wavelength 570 nm
Packaging Tape

Documents

Farnell
Datasheet 2 pages 8 years ago
Newark
Datasheet 12 pages 8 years ago
Digi-Key
Datasheet 2 pages 9 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 2 pages 8 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 5988370107F
DIA 5988370107F
DIALIGHT CORP 5988370107F
DIALIGHT CORPORATION 5988370107F
DIALIGHT ELECTRONICS 5988370107F
DAILIGHT 5988370107F
DLT 5988370107F
DIALIG 5988370107F
DIALIGH 5988370107F
DIALLIGHT 5988370107F
L2 OPTICS 5988370107F
DIALITE 5988370107F
DIACO 5988370107F
DIALHT 5988370107F
DIALIGHT/DIALCO 5988370107F
DIALIGHT ELE 5988370107F
DIALIGHT BLP 5988370107F
DIALIGHT CORPOR 5988370107F
DIALIGHT CORP ATTN: JANE HOSPES 5988370107F
DIALIGHT (VA) 5988370107F
DIALIGHT COR 5988370107F
WALDOM DIALIGHT 5988370107F
0679 DIALIGHT 5988370107F
DIALIGHT(RoHS) 5988370107F
DIALIGHT T/R 5988370107F

Search for other parts like 5988370107F »