Dialight 598-8610-207F

Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2.4 V
Illumination ColorGreen, Red
Lens StyleClear
Lens TransparencyClear
Luminous Intensity60 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingTape and Reel
Power Dissipation48 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength635 nm
Dimensions
Depth3.2 mm
Height700 µm
Length2.7 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8610-207F.

element14 APAC
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet12 pages15 years ago
Newark
Datasheet16 pages10 years ago
Electro Sonic
Datasheet16 pages11 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+19.10%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.404
$ 0.404
Stock
711,544
60,348
60,348
Authorized Distributors
16
10
10
Illumination Color
Green, Red
Green, Red
Green, Red
Lens Color
Clear
Clear
Clear
Case/Package
1210
1210
1210
Number of Pins
4
4
4
Luminous Intensity
60 mcd
60 mcd
60 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
2.4 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
635 nm
635 nm
635 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8610-207F.

Related Parts

Descriptions

Descriptions of Dialight 598-8610-207F provided by its distributors.

Micro LED SMD LED '598 SERIES' 1210 PACKAGE (3.2mm X 2.7mm X 0.7mm) Bi-Color
DIALIGHT 5988610207F LED, Green, Red, SMD, 2mm x 2.7mm, 140 , Rectangular, R 20mA, G 20mA
LED; 1210 SMT LED, RED/GREEN, ALINGAP, WATER CLEAR LENS,140 DEG VIEWING ANGLE | Dialight 598-8610-207F
Multicolor Led, 1210, Red/Green; Led Color:Green, Red; Led Mounting:Smd; Bulb Size:2Mm X 2.7Mm; Viewing Angle:140°; Lens Shape:Rectangular; Forward Current/Color:R 20Ma, G 20Ma; Luminous Intensity/Color:R 60Mcd, G 40Mcd Rohs Compliant: Yes |Dialight 5988610207F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988610207F
  • 5988610207F.

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
ColorRed
Lens ColorClear
MountSurface Mount
Number of Pins4
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2.4 V
Illumination ColorGreen, Red
Lens StyleClear
Lens TransparencyClear
Luminous Intensity60 mcd
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Elements2
Number of LEDs2
PackagingTape and Reel
Power Dissipation48 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength635 nm
Dimensions
Depth3.2 mm
Height700 µm
Length2.7 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8610-207F.

element14 APAC
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet12 pages15 years ago
Newark
Datasheet16 pages10 years ago
Electro Sonic
Datasheet16 pages11 years ago
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
DigiKey
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago