Dialight 598-8291-107F

Led, 1206 Smt Led, Blue, Ingan, Water Clear Lens, 140 Deg Viewing Angle | Dialight 598-8291-107F
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength473 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity140 mcd
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation87.5 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength475 nm
Dimensions
Depth1.6 mm
Height700 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8291-107F.

Newark
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet12 pages15 years ago
Datasheet16 pages10 years ago
Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
element14
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-11.42%

Alternate Parts

Price @ 1000
$ 0.198
$ 0.317
$ 0.317
Stock
325,039
8,298
8,298
Authorized Distributors
16
6
6
Illumination Color
Blue
Blue
Blue
Lens Color
Clear, Colorless
Clear
Clear
Case/Package
1206
1206
1206
Number of Pins
2
2
2
Luminous Intensity
140 mcd
140 mcd
140 mcd
Lens Style
Clear
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
3.2 V
3.2 V
3.2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
473 nm
473 nm
473 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8291-107F.

Related Parts

Descriptions

Descriptions of Dialight 598-8291-107F provided by its distributors.

Led, 1206 Smt Led, Blue, Ingan, Water Clear Lens,140 Deg Viewing Angle | Dialight 598-8291-107F
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
Blue 3.2 x 1.6 x 0.7 mm Case 1206 140° 140 mcd Clear 3.2 V LED SMT
LED, 1206, BLUE, 140MCD, 473NM; LED Colour: Blue; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 20mA; Forward Voltage: 3.2V; Wavelength T; Available until stocks are exhausted Alternative available
SMD LED Case Style = Top Mount / LED Colour = Blue / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 160 / Peak Wavelength nm = 475 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 3.2 / Forward Current (If) mA = 25
Led, Blue, 140Mcd, 473Nm; Led Color:Blue; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:473Nm; Luminous Intensity:140Mcd; Viewing Angle:140°; Lens Shape:Rectangular; Product Range:- Rohs Compliant: Yes |Dialight 598-8291-107F.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8291-107F.
  • 598-8291107F
  • 5988291107F

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorBlue
Lens ColorClear, Colorless
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength473 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleClear
Lens TransparencyClear
Luminous Intensity140 mcd
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Elements1
Number of LEDs1
PackagingCut Tape
Power Dissipation87.5 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle140 °
Wavelength475 nm
Dimensions
Depth1.6 mm
Height700 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8291-107F.

Newark
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago
Farnell
Datasheet12 pages15 years ago
Datasheet16 pages10 years ago
Sager Electronics
Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
element14
Datasheet2 pages17 years ago
Electro Sonic
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago