Dialight 598-8291-102F

1206 SMT Led, Blue, Ingan, Water Clear Lens, 140 Deg Viewing Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
ColorBlue
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength473 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleClear, Colorless, Diffused
Luminous Intensity140 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingTape and Reel
Power Rating87.5 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength475 nm
Dimensions
Height700 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8291-102F.

Electro Sonic
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
element14
Datasheet2 pages17 years ago

Inventory History

3 month trend:
-14.27%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.198
$ 0.198
Stock
8,298
325,079
325,079
Authorized Distributors
6
16
16
Illumination Color
Blue
Blue
Blue
Lens Color
Clear
Clear, Colorless
Clear, Colorless
Case/Package
1206
1206
1206
Number of Pins
2
2
2
Luminous Intensity
140 mcd
140 mcd
140 mcd
Lens Style
Clear, Colorless, Diffused
Clear
Clear
Forward Voltage
3.2 V
3.2 V
3.2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
140 °
140 °
140 °
Dominant Wavelength
473 nm
473 nm
473 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 598-8291-102F.

Related Parts

Descriptions

Descriptions of Dialight 598-8291-102F provided by its distributors.

1206 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Led, Blue, 2Mm X 1.6Mm, 140Mcd, 475Nm; Led Color:Blue; Led Mounting:Smd; Bulb Size:2Mm X 1.6Mm; Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:475Nm; Luminous Intensity:140Mcd; Viewing Angle:140°; Msl:Msl 3 - 168 Hoursrohs Compliant: Yes |Dialight 5988291102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988291102F

Technical Specifications

Physical
Case/Package1206
ColorBlue
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength473 nm
Forward Current20 mA
Forward Voltage3.2 V
Illumination ColorBlue
Lens StyleClear, Colorless, Diffused
Luminous Intensity140 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of LEDs1
PackagingTape and Reel
Power Rating87.5 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength475 nm
Dimensions
Height700 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Dialight 598-8291-102F.

Electro Sonic
Datasheet2 pages17 years ago
Sager Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages17 years ago
element14
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago