Vishay 597D686X0025R2T

68uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-20%; 597D Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current17 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.6 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth6 mm
Height3.6 mm
Height - Seated (Max)3.9878 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D686X0025R2T.

Farnell
Datasheet4 pages16 years ago
element14 APAC
Datasheet20 pages8 years ago
X-ON
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.094
$ 12.41
Stock
300
109
Authorized Distributors
5
3
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
Voltage Rating (DC)
25 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
100 mΩ
Leakage Current
17 µA
-
Dissipation Factor
6 %
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 597D686X0025R2T.

Related Parts

Descriptions

Descriptions of Vishay 597D686X0025R2T provided by its distributors.

68uF Solid MnO2 Tantalum Electrolytic Capacitor; 25 V dc +/-20%; 597D Series
Cap Tant Solid 68uF 25V R CASE 20% (7.6 X 6 X 3.6mm) SMD 0.1 Ohm 125°C T/R
CAPACITOR, 68UF, 25V, R CASE, 20%; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; ESR:0.1ohm; Capacitor Case Style:R; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:3.6mm; External Length / Height:7.3mm; External Width:6mm; No. of Pins:2; Package / Case:R; Termination Type:SMD
Capacitance uF = 68 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Package Type = 2924 / Size Code = R / Failure Rate = 0.06 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 10 / Ripple Current A = 1.6 / Dissipation Factor % = 6 / Series = 597D / Length mm = 7.6 / Width mm = 6 / Height mm = 3.6 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance68 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current17 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current1.6 A
TerminationSMD/SMT
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth6 mm
Height3.6 mm
Height - Seated (Max)3.9878 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D686X0025R2T.

Farnell
Datasheet4 pages16 years ago
element14 APAC
Datasheet20 pages8 years ago
X-ON
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago