Vishay 597D227X0016E2T

Cap Tant Solid 220uF 16V E CASE 20% (7.6 X 4.4 X 4mm) SMD 0.06 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7644
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Leakage Current35 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.3 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.4 mm
Height4 mm
Height - Seated (Max)4.3942 mm
Length7.6 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D227X0016E2T.

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet4 pages16 years ago
Farnell
Datasheet21 pages2 years ago

Inventory History

3 month trend:
-13.67%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 597D227X0016E2T.

Related Parts

Descriptions

Descriptions of Vishay 597D227X0016E2T provided by its distributors.

Cap Tant Solid 220uF 16V E CASE 20% (7.6 X 4.4 X 4mm) SMD 0.06 Ohm 125°C T/R
CAPACITOR, 220UF, 16V, E CASE, 20%; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; ESR:0.04ohm; Capacitor Case Style:E; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:4mm; External Length / Height:7.3mm; External Width:4.4mm; No. of Pins:2; Package / Case:E; Termination Type:SMD
Capacitance uF = 220 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Package Type = 2916 / Size Code = E / Failure Rate = 0.08 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 60 / Leakage Current uA = 10 / Ripple Current A = 2.3 / Dissipation Factor % = 8 / Series = 597D / Length mm = 7.6 / Width mm = 4.4 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7644
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)60 mΩ
FeaturesGeneral Purpose
Leakage Current35 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.3 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.4 mm
Height4 mm
Height - Seated (Max)4.3942 mm
Length7.6 mm
Width4.3942 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D227X0016E2T.

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet4 pages16 years ago
Farnell
Datasheet21 pages2 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago