Sprague 597D158X0004R8T

Cap Tant Solid 1500uF 4V R CASE 20% (7.3 X 6 X 3.6mm) SMD 0.024 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3024
MountSurface Mount
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)24 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height3.6 mm
Height - Seated (Max)3.9878 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague 597D158X0004R8T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 597D158X0004R8T.

Related Parts

Descriptions

Descriptions of Sprague 597D158X0004R8T provided by its distributors.

Cap Tant Solid 1500uF 4V R CASE 20% (7.3 X 6 X 3.6mm) SMD 0.024 Ohm 125°C T/R
CAP TANT 15PF 4V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package3024
MountSurface Mount
Technical
Capacitance1.5 mF
ESR (Equivalent Series Resistance)24 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height3.6 mm
Height - Seated (Max)3.9878 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Sprague 597D158X0004R8T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago