Vishay 597D107X0035F2T

Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.1 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current35 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current1.6 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth6 mm
Height4.7 mm
Height - Seated (Max)5.1054 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D107X0035F2T.

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages8 years ago
Farnell
Datasheet21 pages2 years ago
Upverter
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+232%

Alternate Parts

Price @ 1000
$ 5.38
$ 5.861
$ 13.7
Stock
241,276
181
8,850
Authorized Distributors
16
4
4
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3024
3024
Nonstandard
Voltage Rating (DC)
35 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
-
100 mΩ
Leakage Current
35 µA
-
-
Dissipation Factor
8 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 597D107X0035F2T.

Related Parts

Descriptions

Descriptions of Vishay 597D107X0035F2T provided by its distributors.

Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.1 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 100 uF, 35 V, ± 20%, -55 °C, 125 °C, 2423 [6260-51 Metric]
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3024
597D Series 100 uF ±20% 35 V SMT Conformal Coated Tantalum Capacitor
Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal
100uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-20%, 597D Series | Sprague / Vishay 597D107X0035F2T
CAPACITOR, TANT, 100UF, 35V, 3024, REEL; Capacitance: 100µF; Voltage(DC): 35V; Capacitor Case / Package: 3024 ^7660 Metric]; Capacitance Tolerance: ± 20%; ESR: 0.1ohm; Manufacturer Size Code: F; Failure Rat 68W9853
Capacitance uF = 100 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Package Type = 2924 / Size Code = F / Failure Rate = 0.08 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Wraparound / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 10 / Ripple Current A = 1.6 / Dissipation Factor % = 8 / Series = 597D / Length mm = 7.6 / Width mm = 6 / Height mm = 4.7 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597D107X0035F2T.

Technical Specifications

Physical
Case/Package3024
Case Code (Imperial)3024
Case Code (Metric)7660
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current35 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Ripple Current1.6 A
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Depth6 mm
Height4.7 mm
Height - Seated (Max)5.1054 mm
Length7.5946 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 597D107X0035F2T.

element14 APAC
Datasheet20 pages8 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages8 years ago
Farnell
Datasheet21 pages2 years ago
Upverter
Datasheet20 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Future Electronics
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago