Dialight 597-7721-207F

Led, Surface Mount, Bi-color, Yellow/green | Dialight 597-7721-207F
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen, Yellow
Contact PlatingTin
Lens ColorColorless
MountSurface Mount
Number of Pins4
Technical
Current3 A
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Yellow
Input Current20 mA
Lens StyleCircular, Colorless, Diffused, Round
Lens TransparencyClear
Luminous Intensity16 mcd
Max Operating Temperature100 °C
Max Power Dissipation95 mW
Min Operating Temperature-55 °C
Number of Elements2
Number of LEDs2
PackagingTape and Reel
Power Dissipation95 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Voltage18 V
Voltage Rating (DC)2.1 V
Wavelength565 nm
Dimensions
Depth3.2 mm
Height1.95 mm
Length2.79 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for Dialight 597-7721-207F.

Newark
Datasheet2 pages21 years ago
Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet16 pages10 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+4.78%

Alternate Parts

Price @ 1000
$ 0.384
$ 0.511
$ 0.511
Stock
129,463
10,070
10,070
Authorized Distributors
12
6
6
Illumination Color
Green, Yellow
Green, Yellow
Green, Yellow
Lens Color
Colorless
Clear
Clear
Case/Package
SMD/SMT
PLCC
PLCC
Number of Pins
4
4
4
Luminous Intensity
16 mcd
16 mcd
16 mcd
Lens Style
Circular, Colorless, Diffused, Round
Clear
Clear
Forward Voltage
2.1 V
1.8 V
1.8 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
120 °
120 °
120 °
Dominant Wavelength
590 nm
588 nm
588 nm

Engineering Resources

View Evaluation kits and Reference designs for Dialight 597-7721-207F.

Related Parts

Descriptions

Descriptions of Dialight 597-7721-207F provided by its distributors.

LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 4-Pin SMD T/R
597 Series Yellow Green 2.4 mm 120° 16 mcd 1.8/2.1 V LED Surface Mount
Dual Color LED, Yellow/green, Water Clear, 2.3876mm
Led, 2.39Mm, Green, Yellow, Y 16Mcd, G 16Mcd, 120 , Y 1.8V, G 2.1V, Y 30Ma, G 30Ma Rohs Compliant: Yes |Dialight 597-7721-207F
LED, PLCC4, BI, YELLOW/GREEN; LED Colour:Green, Yellow; Mounting:SMD; Bulb Size:2.39mm; Viewing Angle:120°; Lens Shape:Round; Forward Current /
SMD LED Case Style = Top Mount / LED Colour = Green / Yellow / Forward Current (If) / Colour = G 30mA, Y 20mA / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity / Colour = G 16mcd, Y 16mcd / Series = 597 / Peak Wavelength / Colour = G 565nm, Y 585nm / Bulb Package = PLCC-4 / Viewing Angle ° = 120 / Forward Voltage (Vf) / Colour = G 2.1V, Y 1.8V
LED, PLCC4, BI, YELLOW/GREEN; LED Colour: Green, Yellow; LED Mounting: SMD; Bulb Size: 2.39mm; Viewing Angle: 120°; Lens Shape: Round; Forward Current / Colour: Y 30mA, G 30mA; Luminous Intensity / Colour: Y 16mcd, G 16mcd; Forward Voltage / Colour: Y 1.8V, G 2.1V; Wavelength / Colour: Y 585nm, G 565nm; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jun-2015); Forward Voltage VF Max: 2.7V; LED Type: Multicolour; No. of Pins: 4Pins; Operating Temperature Max: 100°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-7721-207F.
  • 5977721207F

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen, Yellow
Contact PlatingTin
Lens ColorColorless
MountSurface Mount
Number of Pins4
Technical
Current3 A
Dominant Wavelength590 nm
Forward Current20 mA
Forward Voltage2.1 V
Illumination ColorGreen, Yellow
Input Current20 mA
Lens StyleCircular, Colorless, Diffused, Round
Lens TransparencyClear
Luminous Intensity16 mcd
Max Operating Temperature100 °C
Max Power Dissipation95 mW
Min Operating Temperature-55 °C
Number of Elements2
Number of LEDs2
PackagingTape and Reel
Power Dissipation95 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current20 mA
Viewing Angle120 °
Voltage18 V
Voltage Rating (DC)2.1 V
Wavelength565 nm
Dimensions
Depth3.2 mm
Height1.95 mm
Length2.79 mm
Width2.95 mm

Documents

Download datasheets and manufacturer documentation for Dialight 597-7721-207F.

Newark
Datasheet2 pages21 years ago
Electro Sonic
Datasheet1 page14 years ago
Datasheet1 page14 years ago
Sager Electronics
Datasheet16 pages10 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago