Dialight 597-7701-207F

Dual Color LED, Super Red/green, Water Clear, 2.39mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen, Red
Lens ColorColorless
MountSurface Mount
Number of Pins4
Technical
Current2 A
Dominant Wavelength628 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen, Red
Input Current20 mA
Lens StyleDiffused, Round
Lens TransparencyClear
Luminous Intensity16 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements2
Number of LEDs2
PackagingCut Tape
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle120 °
Voltage21 V
Voltage Rating (DC)2 V
Wavelength565 nm
Dimensions
Depth3.2 mm
Height1.9 mm
Length2.79 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 597-7701-207F.

Newark
Datasheet2 pages21 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page6 years ago
Sager Electronics
Datasheet16 pages10 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+8.09%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 597-7701-207F.

Related Parts

Descriptions

Descriptions of Dialight 597-7701-207F provided by its distributors.

Dual Color LED, Super Red/green, Water Clear, 2.39mm
LED Bi-Color Green/Red 565nm/635nm 4-Pin SMD T/R
Smd Led Plcc R/G 7 Reel Rohs Compliant: Yes |Dialight 597-7701-207F
Red/Green 3.2 x 2.7 mm 120° Clear 16 mcd 2/2.1 V Surface Mount Bi Color LED
597-7701-207F,597 Series Bi-colour Green, Red LED,570 / 628 nm PLCC 4,Round Lens | Dialight 597-7701-207F
Standard LEDs - SMD RED/GREEN DIFFUSED
SMD LED BICOLOR RD GN LC PLCC4
French Electronic Distributor since 1988
LED, PLCC4, BI, RED/GREEN; LED Colour: Green, Red; LED Mounting: SMD; Bulb Size: 2.39mm; Viewing Angle: 120°; Lens Shape: Round; Forward Current / Colour: R 30mA, G 30mA; Luminous Intensity / Colour: R 16mcd, G 16mcd; Forward V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5977701207F

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen, Red
Lens ColorColorless
MountSurface Mount
Number of Pins4
Technical
Current2 A
Dominant Wavelength628 nm
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen, Red
Input Current20 mA
Lens StyleDiffused, Round
Lens TransparencyClear
Luminous Intensity16 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements2
Number of LEDs2
PackagingCut Tape
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle120 °
Voltage21 V
Voltage Rating (DC)2 V
Wavelength565 nm
Dimensions
Depth3.2 mm
Height1.9 mm
Length2.79 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Dialight 597-7701-207F.

Newark
Datasheet2 pages21 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet1 page6 years ago
Sager Electronics
Datasheet16 pages10 years ago
Future Electronics
Datasheet16 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago