Dialight 597-3401-207F

597-3401-207F, 597 Series Yellow LED, 587 nm PLCC 2, Rectangle Lens SMD package

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
350-1576-1-ND 4,516 Buy Now »
USD
0.990 0.769 0.549 0.330 0.330
350-1576-6-ND 4,516 Buy Now »
USD
0.990 0.769 0.549 0.330 0.330
350-1576-2-ND 0 ··
USD
0.266
Arrow
597-3401-207F 91 Buy Now »
USD
0.942 0.754 0.740 0.740 0.717
Newark 2
30K4967 430 Buy Now »
USD
0.360 0.360 0.305 0.283 0.283
23X5471 4,000 Buy Now »
USD
0.239
Chip One Stop Global
C1S204900070866 16,000 Buy Now »
USD
0.287
Mouser
645-597-3401-202F 5,527 Buy Now »
USD
0.900 0.574 0.376 0.297 0.263
Allied Electronics
70081972 1,920 Buy Now »
USD
0.600 0.420 0.360 0.320 0.320
Onlinecomponents.com
5973401207F 794 Buy Now »
USD
0.440 0.440 0.330 0.264 0.254
Sager Electronics
5973401207F 2,000 Buy Now »
USD
0.256
Master Electronics
5973401207F 698 ··
USD
0.440 0.440 0.330 0.264 0.254
Future Electronics
597-3401-207F 2,000 Buy Now »
USD
0.265
Farnell 2
1470692 430 Buy Now »
GBP
0.769 0.495 0.324 0.255 0.255
2410202 4,000 Buy Now »
GBP
0.257
element14 APAC 2
1470692 796 Buy Now »
SGD
1.41 0.899 0.589 0.465 0.412
2410202 4,000 Buy Now »
SGD
0.652
Electro Sonic
5973401207F 794 Buy Now »
USD
0.466 0.466 0.350 0.280 0.269
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
597-3401-207F 361 Buy Now »
USD
0.900 0.720 0.450 0.270 0.270
EarthTron
597-3401-207F 2,633 ··
STLAA.com
5973401207F 574 ··
Abacus Technologies
597-3401-207F 1,694 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
597-3401-207F Contact ··

Descriptions

LED Lamp; Luminous Intensity:7µcd; Viewing Angle:120°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow; Input Current:20mA; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +85°C ;RoHS Compliant: Yes
Newark
SMD LED PLCC Y 7 REEL
Onlinecomponents.com
597 Series Yellow 2.39 mm 120° 7 mcd Water Clear 2.1 LED Surface Mount
Future Electronics
SMD LED PLCC Y 7 REEL
Master Electronics
LED SMD Standard YELLOW DIFFUSED
Mouser
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Chip One Stop Global
LED YELLOW CLEAR 2PLCC SMD
Digi-Key
597-3401-207F, 597 Series Yellow LED, 587 nm PLCC 2, Rectangle Lens SMD package
Allied Electronics
LED, YELLOW, 2.39MM, 7MCD, 585NM
Farnell
LED Uni-Color Yellow 585nm 2-Pin SMD T/R
Sager Electronics

Technical Specifications

Size-Length 3.5 mm
Lead-Free Status Lead Free
Color Yellow
Lens Type Non-Diffused
Case / Package / Footprint PLCC
Voltage Rating (DC) 2.1 V
Packaging Cut Tape (CT)
Mounting Type Surface Mount Vertical
Wavelength 586 nm
Forward Voltage 2.1 V
RoHS Compliant
Size-Height 1.91 mm
Number of Pins 2
Input Current 20 mA
Luminous Intensity 7 mcd
Size-Width 2.69 mm
Viewing Angle 120 °

Documents

Digi-Key
Datasheet 2 pages 14 years ago
element14 APAC
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 16 pages 4 years ago
Allied Electronics
Datasheet 3 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 597-3401-207F
DIA 597-3401-207F
DIALIGHT CORP 597-3401-207F
DIALIGHT CORPORATION 597-3401-207F
DIALIGHT ELECTRONICS 597-3401-207F
DAILIGHT 597-3401-207F
DLT 597-3401-207F
DIALIG 597-3401-207F
DIALIGH 597-3401-207F
DIALLIGHT 597-3401-207F
L2 OPTICS 597-3401-207F
DIALITE 597-3401-207F
DIACO 597-3401-207F
DIALHT 597-3401-207F
DIALIGHT/DIALCO 597-3401-207F
DIALIGHT ELE 597-3401-207F
DIALIGHT BLP 597-3401-207F
DIALIGHT CORPOR 597-3401-207F
DIALIGHT CORP ATTN: JANE HOSPES 597-3401-207F
DIALIGHT (VA) 597-3401-207F
DIALIGHT COR 597-3401-207F
WALDOM DIALIGHT 597-3401-207F
0679 DIALIGHT 597-3401-207F
DIALIGHT(RoHS) 597-3401-207F
DIALIGHT T/R 597-3401-207F

Search for other parts like 597- »