Dialight 597-3311-407F

597 Series Green 2 x 1.5 mm 70º 7.5 mcd Clear 2.1 V Case 1206 LED Surface Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark 2
74M7560 8 Buy Now »
USD
0.425 0.425 0.293 0.217 0.196
11X6703 0 ··
Future Electronics
597-3311-407F 0 ··
USD
0.255 0.255 0.255 0.240 0.240
element14 APAC 2
1519493 5,693 Buy Now »
SGD
0.877 0.567 0.432 0.366 0.301
1519493RL 5,693 Buy Now »
SGD
0.877 0.567 0.432 0.366 0.301
Farnell 3
1519493RL 8 Buy Now »
GBP
0.990 0.990 0.410 0.281 0.168
1470690 0 ··
GBP
0.300 0.300 0.208 0.153 0.153
1519493 8 Buy Now »
GBP
0.990 0.990 0.410 0.281 0.168
Avnet Asia
597-3311-407F 0 ··
USD
0.057
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
597-3311-407F 2,500 Buy Now »
USD
0.175 0.175 0.175 0.175 0.175
Quest
597-3311-407F 50 Buy Now »
USD
0.600 0.300 0.180 0.180 0.180
EarthTron
597-3311-407F 10,990 ··
Area51
597-3311-407F 38 ··
USD
0.151 0.151 0.151 0.151 0.151
ChipNet
597-3311-407F 575 Buy Now »
USD
0.290 0.290 0.247 0.218 0.218
Abacus Technologies
597-3311-407F 6,666 ··
Accelarata
18C-597-3311-407F 30 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
597-3311-407F Contact ··
XS Micro
597-3311-407F Contact ··

Descriptions

LED 1206 GREEN SMT,2.1V,20mA
Accelarata
597 Series Green 2 x 1.5 mm 70º 7.5 mcd Clear 2.1 V Case 1206 LED Surface Mount
Future Electronics
LED; Luminous Intensity:7.5mcd; Viewing Angle:70°; Forward Current:20mA; Forward Voltage:2.1V; Color:Green; LED Color:Green; Leaded Process Compatible:Yes; Operating Temperature Range:-30°C to +85°C ;RoHS Compliant: Yes
Newark
LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM
element14 APAC
LED, GREEN, 1.5MM X 2MM, 7.5MCD, 560NM
Farnell
LED Uni-Color Green 560nm 2-Pin 1206 T/R
Avnet Asia
SINGLE COLOR LED, GREEN, 1.6 mm
ChipNet

Technical Specifications

RoHS Compliant
REACH SVHC Compliance No SVHC
Case / Package (SI) 3216
Case / Package / Footprint 1206
Packaging Cut Tape (CT)
Mounting Type Surface Mount Vertical
Wavelength 575 nm 560 nm
Lens Type Non-Diffused
Size-Width 1.5 mm
Number of Pins 2
Forward Voltage 2.1 V
Color Green
Lead-Free Status Lead Free
Viewing Angle 70 °
Size-Length 3 mm
Luminous Intensity 7.5 mcd

Documents

Digi-Key
Datasheet 1 page 14 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Factory Futures
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago
Compliance Statements
Rohs Statement 5 pages 10 years ago
Reach Statement 2 pages 5 years ago

Images

Alternate Names

DIAL 597-3311-407F
DIA 597-3311-407F
DIALIGHT CORP 597-3311-407F
DIALIGHT CORPORATION 597-3311-407F
DIALIGHT ELECTRONICS 597-3311-407F
DAILIGHT 597-3311-407F
DLT 597-3311-407F
DIALIG 597-3311-407F
DIALIGH 597-3311-407F
DIALLIGHT 597-3311-407F
L2 OPTICS 597-3311-407F
DIALITE 597-3311-407F
DIACO 597-3311-407F
DIALHT 597-3311-407F
DIALIGHT/DIALCO 597-3311-407F
DIALIGHT ELE 597-3311-407F
DIALIGHT BLP 597-3311-407F
DIALIGHT CORPOR 597-3311-407F
DIALIGHT CORP ATTN: JANE HOSPES 597-3311-407F
DIALIGHT (VA) 597-3311-407F
DIALIGHT COR 597-3311-407F
WALDOM DIALIGHT 597-3311-407F
0679 DIALIGHT 597-3311-407F
DIALIGHT(RoHS) 597-3311-407F
DIALIGHT T/R 597-3311-407F

Search for other parts like 597- »