Dialight 597-3301-502F

597 Series Green 2.3 x 1.6 mm 104° 16 mcd Water Clear 2.2 V LED Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1208
Case Code (Imperial)1208
Case Code (Metric)3020
ColorGreen
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength573 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Diffused, Rectangular
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation70 mW
Power Rating70 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle104 °
Wavelength563 nm
Dimensions
Depth2 mm
Height1.3 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-502F.

Newark
Datasheet1 page21 years ago
Datasheet16 pages10 years ago
Sager Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-29.26%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 597-3301-502F.

Related Parts

Descriptions

Descriptions of Dialight 597-3301-502F provided by its distributors.

597 Series Green 2.3 x 1.6 mm 104° 16 mcd Water Clear 2.2 V LED Surface Mount
LED, SMD, 1208, GREEN; LED Colour:Green; Mounting:SMD; Case Size:1208; Forward Current If:20mA; Voltage:2.2V; Wavelength Typ:563nm;
LED, SMD, 1208, GREEN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1208; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 563nm; Luminous Intensity: 16mcd; Viewing Angle: 104°; Lens Shape: Rectangular; Product Range: 597 Series; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jun-2015); Bulb Size: 1.6mm x 2.3mm; Dominant Wavelength: 573nm; Forward Current If Max: 20mA; Forward Voltage VF Max: 2.2V; LED Type: Standard; Luminous Intensity Typ: 16mcd; No. of Pins: 2Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -30°C; Operating Temperature Range: -30°C to +85°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-3301-502-F
  • 597-3301-502F.
  • 5973301502F

Technical Specifications

Physical
Case/Package1208
Case Code (Imperial)1208
Case Code (Metric)3020
ColorGreen
MountSurface Mount
Number of Pins2
Technical
Dominant Wavelength573 nm
Forward Current20 mA
Forward Voltage2.2 V
Illumination ColorGreen
Lens StyleClear, Diffused, Rectangular
Luminous Intensity16 mcd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation70 mW
Power Rating70 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle104 °
Wavelength563 nm
Dimensions
Depth2 mm
Height1.3 mm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Dialight 597-3301-502F.

Newark
Datasheet1 page21 years ago
Datasheet16 pages10 years ago
Sager Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago