Dialight 597-3121-207F

597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
350-1575-1-ND 5,419 Buy Now »
USD
0.900 0.699 0.499 0.300 0.300
350-1575-6-ND 5,419 Buy Now »
USD
0.900 0.699 0.499 0.300 0.300
350-1575-2-ND 2,000 Buy Now »
USD
0.242
Arrow
597-3121-207F 23 Buy Now »
USD
0.876 0.686 0.642 0.642 0.642
Newark 2
30K4904 426 Buy Now »
USD
0.328 0.328 0.277 0.258 0.258
23X5468 4,000 Buy Now »
USD
0.234
Sager Electronics
5973121207F 8,000 Buy Now »
USD
0.233
Mouser
645-597-3121-207F 1,621 Buy Now »
USD
0.810 0.522 0.342 0.270 0.239
Onlinecomponents.com
5973121207F 2,696 Buy Now »
USD
0.400 0.400 0.300 0.240 0.231
Future Electronics
597-3121-207F 4,000 Buy Now »
USD
0.240
Allied Electronics
70081970 1,050 Buy Now »
USD
0.255 0.245 0.235 0.224 0.224
Master Electronics
5973121207F 2,372 ··
USD
0.400 0.400 0.300 0.240 0.231
Electro Sonic
5973121207F 2,696 Buy Now »
USD
0.424 0.424 0.318 0.254 0.245
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
597-3121-207F 186 Buy Now »
USD
0.750 0.600 0.375 0.225 0.225
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
597-3121-207F Contact ··
TransparentC
597-3121-207F Contact Send RFQ »
XS Micro
597-3121-207F Contact ··

Descriptions

LED RED CLEAR 2PLCC SMD
Digi-Key
SMD LED PLCC R 7 REEL
Onlinecomponents.com
SMD LED PLCC R 7 REEL
Master Electronics
597 Series Red 2.4 mm 120° 20 mcd Water Clear 1.75 V LED PLCC-2 Surface Mount
Future Electronics
597-3121-207F, 597 Series Red LED, 645 nm PLCC 2, Rectangle Lens SMD package
Allied Electronics
LED Lamp; Luminous Intensity:20µcd; Viewing Angle:120°; Forward Current:10mA; Forward Voltage:1.75V; Color:Red; Input Current:10mA; LED Color:Red; LED Gas Type:AlGaAs; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LED, PLCC, RED; Bulb Size:2.39mm; LED Colour:Red; Luminous Intensity:20mcd; Viewing Angle:120°; Forward Current If:10mA; Forward Voltage:1.75V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:660nm; MSL:MSL 2A - 4 weeks; Dominant Wavelength:660nm; Forward Current If Max:10mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Luminous Intensity Typ:20mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-2
element14 APAC
LED, PLCC, RED; LED Colour:Red; Typ Luminous Intensity:20mcd; Viewing Angle:120°; Forward Current:10mA; Voltage, Vf Max:2.6V; Operating Temperature Range:-55°C to +100°C; Case Style:PLCC-2
Farnell
LED Uni-Color Red 660nm 2-Pin SMD T/R
Sager Electronics

Technical Specifications

Mounting Type Surface Mount Vertical
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Viewing Angle 120 °
Packaging Cut Tape (CT)
Wavelength 660 nm
Luminous Intensity 20 mcd
Color Red
Size-Height 1.91 mm
Voltage Rating (DC) 1.75 V
Lens Type Non-Diffused
Size-Length 3.5 mm
Size-Width 2.69 mm
Input Current 10 mA
Forward Voltage 1.75 V
Number of Pins 2

Documents

Digi-Key
Datasheet 2 pages 14 years ago
element14 APAC
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 3 pages 14 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 597-3121-207F
DIA 597-3121-207F
DIALIGHT CORP 597-3121-207F
DIALIGHT CORPORATION 597-3121-207F
DIALIGHT ELECTRONICS 597-3121-207F
DAILIGHT 597-3121-207F
DLT 597-3121-207F
DIALIG 597-3121-207F
DIALIGH 597-3121-207F
DIALLIGHT 597-3121-207F
L2 OPTICS 597-3121-207F
DIALITE 597-3121-207F
DIACO 597-3121-207F
DIALHT 597-3121-207F
DIALIGHT/DIALCO 597-3121-207F
DIALIGHT ELE 597-3121-207F
DIALIGHT BLP 597-3121-207F
DIALIGHT CORPOR 597-3121-207F
DIALIGHT CORP ATTN: JANE HOSPES 597-3121-207F
DIALIGHT (VA) 597-3121-207F
DIALIGHT COR 597-3121-207F
WALDOM DIALIGHT 597-3121-207F
0679 DIALIGHT 597-3121-207F
DIALIGHT(RoHS) 597-3121-207F
DIALIGHT T/R 597-3121-207F

Search for other parts like 597- »