Dialight 597-3111-407F

597 Series Red 1206 70° 17 mcd 1.7 V Rectangular Surface Mount LED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5973111407F**MULT1 3,071 Buy Now »
USD
0.569 0.436 0.335 0.234 0.234
Digi-Key 3
350-1565-1-ND 7,961 Buy Now »
USD
0.830 0.645 0.461 0.276 0.276
350-1565-6-ND 7,961 Buy Now »
USD
0.830 0.645 0.461 0.276 0.276
350-1565-2-ND 7,500 Buy Now »
USD
0.226
Verical
597-3111-407F 3,071 Buy Now »
USD
0.335 0.301 0.301
Newark 3
74M7557 2,012 Buy Now »
USD
0.425 0.425 0.293 0.217 0.196
30K4900 576 Buy Now »
USD
0.302 0.302 0.256 0.238 0.238
23X5467 5,000 Buy Now »
USD
0.221
Chip One Stop Japan
C1S204900079104 3,071 Buy Now »
JPY
96.50 42.90 30.80 30.80
Mouser
645-597-3111-407F 7,525 Buy Now »
USD
0.750 0.481 0.315 0.249 0.221
Avnet
597-3111-407F 0 ··
Onlinecomponents.com
5973111407F 3,275 Buy Now »
USD
0.369 0.369 0.277 0.221 0.213
Master Electronics
5973111407F 2,882 ··
USD
0.369 0.369 0.277 0.221 0.213
Sager Electronics
5973111407F 2,500 Buy Now »
USD
0.215
Future Electronics
597-3111-407F 2,500 Buy Now »
USD
0.255 0.255 0.255 0.240 0.240
Allied Electronics
70081960 770 Buy Now »
USD
0.249 0.242 0.232 0.207 0.207
Farnell 2
1519490 2,012 Buy Now »
GBP
0.994 0.994 0.411 0.281 0.168
2410197 5,000 Buy Now »
GBP
0.435
element14 APAC 3
1519490 2,232 Buy Now »
SGD
1.18 0.753 0.493 0.390 0.346
1519490RL 2,232 Buy Now »
SGD
1.18 0.753 0.493 0.390 0.346
2410197 5,000 Buy Now »
SGD
0.547
Electro Sonic
5973111407F 3,275 Buy Now »
USD
0.391 0.391 0.294 0.234 0.226
Avnet Asia
597-3111-407F 0 ··
USD
0.096
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
597-3111-407F 6,000 ··
Abacus Technologies
597-3111-407F 7,142 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
597-3111-407F Contact ··
North Star Micro
597-3111-407F Contact ··
XS Micro
597-3111-407F Contact ··

Descriptions

LED Lamp; Luminous Intensity:17µcd; Viewing Angle:70°; Forward Current:20mA; Forward Voltage:1.7V; Color:Red; Input Current:20mA; LED Color:Red; LED Gas Type:AlGaAs; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LED, 1206, RED; Bulb Size:1.5mm x 2mm; LED Colour:Red; Luminous Intensity:17mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:1.7V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:660nm; Dominant Wavelength:660nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED Type:Standard; Luminous Intensity Typ:33.6mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:1206; Package / Case:1206
element14 APAC
LED Uni-Color Red 660nm 2-Pin 1206 T/R
Avnet
SMD LED 1206 RED 7 REEL
Master Electronics
LED RED 647NM 2SMD 1206
Digi-Key
LED Uni-Color Red 660nm 2-Pin SMD T/R
Chip One Stop Japan
LED, SURFACE MOUNT, 1206 PKG, ALGAAS RED
Allied Electronics
LED, 1206, RED; LED Colour:Red; Typ Luminous Intensity:33.6mcd; Viewing Angle:70°; Forward Current:20mA; Voltage, Vf Max:2V; Operating Temperature Range:-30°C to +85°C; Case Style:1206
Farnell
SMD LED 1206 RED 7 REEL
Onlinecomponents.com
LED Uni-Color Red 660nm 2-Pin Chip 1206 T/R
Sager Electronics
LED SMD Standard RED DIFFUSED
Mouser
LED Uni-Color Red 660nm 2-Pin Chip 1206 T/R
Verical
LED Uni-Color Red 660nm 2-Pin 1206 T/R
Avnet Asia
597 Series Red 1206 70° 17 mcd 1.7 V Rectangular Surface Mount LED
Future Electronics

Technical Specifications

Viewing Angle 70 °
Input Current 20 mA
Mounting Type Surface Mount Vertical
Luminous Intensity 17 mcd
RoHS Compliant
Size-Length 3 mm
Voltage Rating (DC) 1.7 V
Wavelength 660 nm 655 nm
Case / Package (SI) 3216
Packaging Cut Tape (CT)
Forward Voltage 1.7 V
Lens Type Non-Diffused
REACH SVHC Compliance No SVHC
Size-Width 1.5 mm
Number of Pins 2
Lead-Free Status Lead Free
Color Red
Case / Package / Footprint 1206

Documents

Digi-Key
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 1 page 11 years ago
Datasheet 16 pages 4 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 597-3111-407F
DIA 597-3111-407F
DIALIGHT CORP 597-3111-407F
DIALIGHT CORPORATION 597-3111-407F
DIALIGHT ELECTRONICS 597-3111-407F
DAILIGHT 597-3111-407F
DLT 597-3111-407F
DIALIG 597-3111-407F
DIALIGH 597-3111-407F
DIALLIGHT 597-3111-407F
L2 OPTICS 597-3111-407F
DIALITE 597-3111-407F
DIACO 597-3111-407F
DIALHT 597-3111-407F
DIALIGHT/DIALCO 597-3111-407F
DIALIGHT ELE 597-3111-407F
DIALIGHT BLP 597-3111-407F
DIALIGHT CORPOR 597-3111-407F
DIALIGHT CORP ATTN: JANE HOSPES 597-3111-407F
DIALIGHT (VA) 597-3111-407F
DIALIGHT COR 597-3111-407F
WALDOM DIALIGHT 597-3111-407F
0679 DIALIGHT 597-3111-407F
DIALIGHT(RoHS) 597-3111-407F
DIALIGHT T/R 597-3111-407F

Search for other parts like 597- »