Texas Instruments 5962R1721401VXC

Differential Amp Single 6.5MHz 3.15V to 5.25V 14-Pin LCCC Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Input Bias Current70 µA
Input Offset Voltage (Vos)500 µV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-55 °C
Min Supply Voltage3.15 V
Number of Channels1
Dimensions
Height1.87 mm
Length6 mm
Thickness1.66 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962R1721401VXC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962R1721401VXC.

Descriptions

Descriptions of Texas Instruments 5962R1721401VXC provided by its distributors.

Differential Amp Single 6.5MHz 3.15V to 5.25V 14-Pin LCCC Tube
Radiation Hardness Assured (RHA) 6.5GHz Ultra Wideband Fully Differential Amplifier 14-LCCC -55 to 125
Ultra Wideband Fully Differential Amplifier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins14
Technical
Input Bias Current70 µA
Input Offset Voltage (Vos)500 µV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage5.25 V
Min Operating Temperature-55 °C
Min Supply Voltage3.15 V
Number of Channels1
Dimensions
Height1.87 mm
Length6 mm
Thickness1.66 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962R1721401VXC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago