Texas Instruments 5962-9564001QPA

Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product200 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Power Dissipation1.05 W
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels2
Number of Elements2
PackagingRail/Tube
Power Dissipation1.05 W
Slew Rate0.12 V/µs
Voltage Gain124.61 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9564001QPA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet72 pages9 years ago
Datasheet70 pages12 years ago
Datasheet74 pages16 years ago
Technical Drawing2 pages24 years ago

Alternate Parts

Price @ 1000
$ 14.442
Stock
1
9,545
Authorized Distributors
0
1
Case/Package
CDIP
CDIP
Number of Pins
8
8
Number of Circuits
-
-
Slew Rate
0.12 V/µs
0.12 V/µs
Gain Bandwidth Product
200 kHz
200 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
4.4 V
4.4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9564001QPA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9564001QPA provided by its distributors.

Rail-To-Rail uPower Advanced LinCMOS™ Dual Operational Amplifier 8-CDIP -55 to 125
Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin CDIP Tube
ARM Microcontrollers - MCU ARM CORTEX-M3(IND) MICROCONTROLLER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product200 kHz
Input Bias Current60 pA
Input Offset Voltage (Vos)1.5 mV
Max Dual Supply Voltage8 V
Max I/O Voltage1.5 mV
Max Operating Temperature125 °C
Max Power Dissipation1.05 W
Max Supply Voltage16 V
Min Dual Supply Voltage2.2 V
Min Operating Temperature-55 °C
Min Supply Voltage4.4 V
Nominal Gain Bandwidth Product200 kHz
Number of Channels2
Number of Elements2
PackagingRail/Tube
Power Dissipation1.05 W
Slew Rate0.12 V/µs
Voltage Gain124.61 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9564001QPA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet72 pages9 years ago
Datasheet70 pages12 years ago
Datasheet74 pages16 years ago
Technical Drawing2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago