Microchip 5962-9550802MXC

FPGA ACT 3 Family 6K Gates 848 Cells 100MHz 0.8um Technology 5V 207-Pin CPGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins207
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Registers976
Operating Supply Voltage5 V
Propagation Delay3 ns
Schedule B8542390000
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Microchip 5962-9550802MXC.

_legacy Avnet
Datasheet84 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5962-9550802MXC.

Descriptions

Descriptions of Microchip 5962-9550802MXC provided by its distributors.

FPGA ACT 3 Family 6K Gates 848 Cells 100MHz 0.8um Technology 5V 207-Pin CPGA
FPGA 848 CLBS 6000 GATES 100 MHz CPGA207
IC FPGA 6K GATES 207-CPGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins207
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Registers976
Operating Supply Voltage5 V
Propagation Delay3 ns
Schedule B8542390000
Speed Grade1

Documents

Download datasheets and manufacturer documentation for Microchip 5962-9550802MXC.

_legacy Avnet
Datasheet84 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements