Actel 5962-9550801MXC

FPGA ACT 3 Family 6K Gates 848 Cells 85MHz 0.8um Technology 5V 207-Pin CPGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins207
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Registers976
Operating Supply Voltage5 V
Propagation Delay3.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Actel 5962-9550801MXC.

_legacy Avnet
Datasheet84 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Actel 5962-9550801MXC.

Descriptions

Descriptions of Actel 5962-9550801MXC provided by its distributors.

FPGA ACT 3 Family 6K Gates 848 Cells 85MHz 0.8um Technology 5V 207-Pin CPGA
FPGA 848 CLBS 6000 GATES 85 MHz CPGA207
IC FPGA 6K GATES 207-CPGA

Manufacturer Aliases

Actel has several brands around the world that distributors may use as alternate names. Actel may also be known as the following names:

  • ACTEL CORP
  • Actel Corporation
  • ACTL
  • Actel Corporatcion
  • ACTEL PLAT
  • ACTEL/MIL
  • Microsemi SoC
  • ACTEL IGL00
  • ACTEL/M

Technical Specifications

Physical
Number of Pins207
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Registers976
Operating Supply Voltage5 V
Propagation Delay3.5 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Actel 5962-9550801MXC.

_legacy Avnet
Datasheet84 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements