Analog Devices 5962-9475502MPA

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin CDIP Tube
Production

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Power Dissipation45 mW
Min Operating Temperature-55 °C
Number of Analog Inputs1
Number of Channels1
Number of Converters1
PolarityUnipolar
Power Consumption25 mW
Resolution1.5 B
Sampling Rate117 ksps
Signal to Noise Ratio (SNR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9475502MPA.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages22 years ago
Datasheet12 pages27 years ago

Inventory History

3 month trend:
+8.26%

Alternate Parts

Price @ 1000
$ 216.285
$ 81.25
$ 81.25
Stock
38,263
32,682
32,682
Authorized Distributors
4
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
8
8
8
Number of Bits
-
12
12
Sampling Rate
117 ksps
117 ksps
117 ksps
Polarity
Unipolar
-
-
Interface
2-Wire, Serial
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 5962-9475502MPA.

Related Parts

Descriptions

Descriptions of Analog Devices 5962-9475502MPA provided by its distributors.

1-Channel Single ADC SAR 117ksps 12-bit Serial 8-Pin CDIP Tube
True Bipolar Input, Single Supply, 12-Bit, Serial 6 µs ADC in 8-Pin Package
Analog to Digital Converters - ADC 12-Bit Serial IC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59629475502MPA

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Differential Nonlinearity1 LSB
Integral Nonlinearity (INL)1 LSB
Interface2-Wire, Serial
Max Operating Temperature125 °C
Max Power Dissipation45 mW
Min Operating Temperature-55 °C
Number of Analog Inputs1
Number of Channels1
Number of Converters1
PolarityUnipolar
Power Consumption25 mW
Resolution1.5 B
Sampling Rate117 ksps
Signal to Noise Ratio (SNR)70 dB

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-9475502MPA.

Analog Devices
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages22 years ago
Datasheet12 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements