Texas Instruments 5962-9466903QXC

Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins325
Technical
Data Bus Width32 b
Max Frequency50 MHz
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Operating Supply Voltage5 V
RAM Size8 kB
Dimensions
Height5.59 mm
Length47.25 mm
Thickness3.62 mm
Width47.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9466903QXC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Technical Drawing2 pages22 years ago
Datasheet336 pages25 years ago

Alternate Parts

Price @ 1000
$ 1,667.112
$ 1,474.753
$ 1,474.753
Stock
1
17,830
17,830
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
325
325
325
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9466903QXC.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9466903QXC provided by its distributors.

Military grade C40 floating-point DSP - ceramic package 325-CPGA -55 to 125
DSP Floating-Point 32bit 50MHz 25MIPS 325-Pin CPGA Tray
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins325
Technical
Data Bus Width32 b
Max Frequency50 MHz
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Operating Supply Voltage5 V
RAM Size8 kB
Dimensions
Height5.59 mm
Length47.25 mm
Thickness3.62 mm
Width47.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9466903QXC.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet65 pages9 years ago
Technical Drawing2 pages22 years ago
Datasheet336 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago