Texas Instruments 5962-9460202Q2A

Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp amplifier circuit 70dB 35V/mus 125C 9.4MHz
Production

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingLead, Tin
Number of Pins20
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage19 V
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage19 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product9.4 MHz
Number of Channels2
Number of Elements2
PackagingRail/Tube
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9460202Q2A.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet89 pages9 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet83 pages16 years ago
Sierra IC
Datasheet68 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.14
$ 25.422
$ 25.422
Stock
19,410
168,847
168,847
Authorized Distributors
1
2
2
Case/Package
LCC
LCC
LCC
Number of Pins
20
20
20
Number of Circuits
-
-
-
Slew Rate
35 V/µs
35 V/µs
35 V/µs
Gain Bandwidth Product
9.4 MHz
9.4 MHz
9.4 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
19 V
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-9460202Q2A.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-9460202Q2A provided by its distributors.

Contains Lead Lead Tin Qualified OPERATIONAL AMPLIFIER op amp amplifier circuit 70dB 35V/mus 125C 9.4MHz
Military-grade, dual, 38-V, 10-MHz, 40-V/μs slew rate, In to V+, JFET-input op amp 20-LCCC -55 to 125
Op Amp Dual Wideband Amplifier ±19V 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLCC
Contact PlatingLead, Tin
Number of Pins20
Technical
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product9.4 MHz
Input Bias Current175 pA
Input Offset Voltage (Vos)6 mV
Max Dual Supply Voltage19 V
Max I/O Voltage6 mV
Max Operating Temperature125 °C
Max Supply Voltage19 V
Min Dual Supply Voltage2.25 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product9.4 MHz
Number of Channels2
Number of Elements2
PackagingRail/Tube
Slew Rate35 V/µs
Voltage Gain106 dB
Dimensions
Height0 m
Length8.89 mm
Thickness1.83 mm
Width8.89 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9460202Q2A.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Datasheet89 pages9 years ago
Datasheet86 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet83 pages16 years ago
Sierra IC
Datasheet68 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago