Microchip 5962-9322101MXC

FPGA ACT 2 Family 6K Gates 684 Cells 74MHz 0.6um Technology 5V 132-Pin CPGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins132
Technical
Frequency74 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Gates6000
Number of I/Os168
Number of Logic Blocks (LABs)848
Number of Logic Elements/Cells684
Number of Registers568
Operating Supply Voltage5 V
Propagation Delay6.1 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip 5962-9322101MXC.

SHENGYU ELECTRONICS
Datasheet54 pages12 years ago
_legacy Avnet
Datasheet84 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5962-9322101MXC.

Related Parts

Descriptions

Descriptions of Microchip 5962-9322101MXC provided by its distributors.

FPGA ACT 2 Family 6K Gates 684 Cells 74MHz 0.6um Technology 5V 132-Pin CPGA
IC FPGA 4K GATES 160.4NS 132-PGA
IC FPGA 4K GATES 132-CPGA
IC FPGA 104 I/O 132CPGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountSurface Mount, Through Hole
Number of Pins132
Technical
Frequency74 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Gates6000
Number of I/Os168
Number of Logic Blocks (LABs)848
Number of Logic Elements/Cells684
Number of Registers568
Operating Supply Voltage5 V
Propagation Delay6.1 ns
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip 5962-9322101MXC.

SHENGYU ELECTRONICS
Datasheet54 pages12 years ago
_legacy Avnet
Datasheet84 pages23 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements