Microchip 5962-9215601MXA

FPGA ACT 2 Family 8K Gates 1232 Cells 62MHz 0.6um Technology 5V 176-Pin CPGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins176
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Registers998
Operating Supply Voltage5 V
Propagation Delay6.1 ns

Documents

Download datasheets and manufacturer documentation for Microchip 5962-9215601MXA.

SHENGYU ELECTRONICS
Datasheet54 pages12 years ago
_legacy Avnet
Datasheet84 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5962-9215601MXA.

Descriptions

Descriptions of Microchip 5962-9215601MXA provided by its distributors.

FPGA ACT 2 Family 8K Gates 1232 Cells 62MHz 0.6um Technology 5V 176-Pin CPGA
FPGA 8000 GATES 41 MHz CPGA176
IC FPGA 8K GATES 200NS 176-PGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-9215601MXA-
  • 59629215601MXA

Technical Specifications

Physical
Number of Pins176
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Registers998
Operating Supply Voltage5 V
Propagation Delay6.1 ns

Documents

Download datasheets and manufacturer documentation for Microchip 5962-9215601MXA.

SHENGYU ELECTRONICS
Datasheet54 pages12 years ago
_legacy Avnet
Datasheet84 pages23 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements