Sponsored
SIMILAR Equivalent to Analog Devices 5962-88565012A
Texas Instruments TL074MFK
High Speed Low-Noise JFET-Input Quad Operational Amplifier 20-LCCC -55 to 125

Analog Devices 5962-88565012A

IC OPAMP GP 6MHZ QUAD LN 20CLCC - 5962-88565012A

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5962-88565012A 0 ··
USD
129.28 127.49 120.79 120.79 120.79
Avnet Europe
5962-88565012A 0 ··
USD
154.60 130.81 121.47 121.47 121.47
Avnet Asia
5962-88565012A 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
5962-88565012A 4 Buy Now »
USD
25.00 110.40 110.40 110.40 110.40
Freelance Electronics
5962-88565012A 2 Buy Now »
USD
85.62 85.62 85.62 85.62 85.62
Abacus Technologies
5962-88565012A 328 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
5962-88565012A Contact ··
USD
131.31 131.31 131.31 131.31 131.31

Descriptions

IC OPAMP GP 6MHZ QUAD LN 20CLCC
Component Sense
OP Amp Quad GP ±18V 20-Pin LCC
Avnet
OP Amp Quad GP ±18V 20-Pin LCC
Avnet Asia
IC OPAMP GP 6MHZ QUAD LN 20CLCC - 5962-88565012A
iiiC
OP Amp Quad GP ±18V 20-Pin LCC
Avnet Europe
The OP470 is a high-performance monolithic quad operational amplifier with exceptionally low voltage noise, 5nV/(root)Hz at 1kHz Max, offering comparable performance to PMI's industry standard OP27. The OP470 features an input offset voltage below 0.4mV, excellent for a quad op amp, and an offset drift under 2µV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP470 is over 1,000,000 into a 10k Ohm load insuring excellent gain accuracy and linearity, even in high-gain applications. Input bias is under 25nA which reduces errors due to signal source resistance. The OP470's CMR of over 110dB and PSRR of less than 1.8µV/V significantly reduce errors due to ground noise and power supply fluctuations. Power consumption of the quad OP470 is half that of four OP27s, a significant advantage for power conscious applications. The OP470 is unity-gain stable with a gain-bandwidth product of 6MHz and a slew rate of 2V/µs. The OP470 offers excellent amplifier matching which is important for applications such as multiple gain blocks, low-noise instrumentation amplifiers, quad buffers, and low-noise active filters. The OP470 conforms to the industry standard 14-pin DIP pinout. It is pin compatible with the OP11, LM 148/149, HA4741, HA5104, and RM4156 quad op amps and can be used to upgrade systems using these devices. For higher speed applications the OP471, with a slew rate of 8V/µs, is recommended.
Analog Devices

Technical Specifications

Number of Pins 20
Lead-Free Status Contains Lead
Slew Rate 2 V/μs
Number of Circuits 4
Lifecycle Status Active
RoHS Non-Compliant

Documents

Analog Devices
Datasheet 16 pages 14 years ago
iiiC
Datasheet 10 pages
Compliance Statements
Conflict Mineral Statement 1 page 4 years ago

Images

Alternate Names

ANALOG 5962-88565012A
ADI 5962-88565012A
ANALOG DEVICES INC 5962-88565012A
ANALOG DEVICE 5962-88565012A
AD 5962-88565012A
ANALOG DEV 5962-88565012A
ANA 5962-88565012A
PMI 5962-88565012A
ADV 5962-88565012A
ADA 5962-88565012A
ANALOG DEVIC 5962-88565012A
PMI/AD 5962-88565012A
STOCK 5962-88565012A
AD/PMI 5962-88565012A
ANALOG INTERGRATIONS CORP 5962-88565012A
PRECISION MONOLITIC INC 5962-88565012A
ANALOG DEVI 5962-88565012A
AD Analog Devices 5962-88565012A
ANADEV 5962-88565012A
ANLOGDEVIC 5962-88565012A
ANALOG DEVICESBV 5962-88565012A
PMISEM 5962-88565012A
ADI/PBF 5962-88565012A
Analog Devices (AD) 5962-88565012A
ANALOG DEVICES GMBH 5962-88565012A
Analog Devices Inc. 5962-88565012A

Search for other parts like 5962- »