Analog Devices 5962-8850301PA

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin PDIP N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation640 mW
Max Supply Current8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Outputs2

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8850301PA.

_legacy Avnet
Datasheet4 pages27 years ago

Alternate Parts

Price @ 1000
$ 3.379
$ 3.379
Stock
8
199,211
199,211
Authorized Distributors
0
4
4

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 5962-8850301PA.

Descriptions

Descriptions of Analog Devices 5962-8850301PA provided by its distributors.

MOSFET DRVR 1.5A 2-OUT Lo Side Inv 8-Pin PDIP N
1.5 A 2 CHANNEL BUF OR INV BASED MOSFET DRIVER CDIP8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature125 °C
Max Output Current1.5 A
Max Power Dissipation640 mW
Max Supply Current8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Outputs2

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-8850301PA.

_legacy Avnet
Datasheet4 pages27 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago