Analog Devices 5962-87789012A

DAC 1-CH R-2R/Current Steering 8-bit 20-Pin CLLCC Tube
Production

Technical Specifications

Physical
Contact PlatingGold
Number of Pins20
Technical
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage16.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of DAC Channels1
Output TypeVoltage
PolarityUnipolar
Resolution1 B
Settling Time800 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-87789012A.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages28 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 148.195
$ 132.86
$ 132.86
Stock
36,971
57,610
57,610
Authorized Distributors
4
4
4
Case/Package
-
LCC
LCC
Number of Pins
20
20
20
Number of Bits
-
-
-
Settling Time
800 ns
800 ns
800 ns
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices 5962-87789012A.

Related Parts

Descriptions

Descriptions of Analog Devices 5962-87789012A provided by its distributors.

DAC 1-CH R-2R/Current Steering 8-bit 20-Pin CLLCC Tube
Digital to Analog Converters - DAC IC MONO 8-BIT
Voltage-output 8-bit digital-to-analog converter, including output amplifier, full microprocessor interface and precision

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Physical
Contact PlatingGold
Number of Pins20
Technical
Integral Nonlinearity (INL)0.75 LSB
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage16.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Channels1
Number of DAC Channels1
Output TypeVoltage
PolarityUnipolar
Resolution1 B
Settling Time800 ns

Documents

Download datasheets and manufacturer documentation for Analog Devices 5962-87789012A.

Analog Devices
Official datasheet0 pages0 years ago
Upverter
Datasheet8 pages28 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements