Texas Instruments 5962-7700801VCA

Quad Differential Comparator 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
PackagingBulk
Response Time1.3 µs
Schedule B8542390000
Voltage Gain110 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7700801VCA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
Arrow Electronics
Datasheet31 pages11 years ago
Sierra IC
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 164.644
$ 7.721
$ 7.721
Stock
9,115
731,538
731,538
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-7700801VCA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-7700801VCA provided by its distributors.

Quad Differential Comparator 14-CDIP -55 to 125
Comparator Quad ±15V/30V 14-Pin CDIP Tube
QUAD DIFFERENTIAL COMPARATOR 14-
LM139-SP QUAD DIFFERENTIAL COMPA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
Max Dual Supply Voltage15 V
Max Operating Temperature125 °C
Max Supply Voltage30 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Elements4
PackagingBulk
Response Time1.3 µs
Schedule B8542390000
Voltage Gain110 dB
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7700801VCA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet16 pages2 years ago
Arrow Electronics
Datasheet31 pages11 years ago
Sierra IC
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago