Texas Instruments 5962-7700601VEA

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Propagation Delay35 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7700601VEA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet16 pages8 years ago
Datasheet16 pages12 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages21 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 112.288
$ 0.362
$ 0.362
Stock
1,599
914,171
914,171
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
35 MHz
35 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-7700601VEA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-7700601VEA provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Parallel-Load 8-Bit Shift egisters 16-CDIP -55 to 125
Parallel-Load 8-Bit Shift Registers

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Elements1
Operating Supply Voltage5 V
Output TypeTTL
Propagation Delay35 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7700601VEA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet16 pages8 years ago
Datasheet16 pages12 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago