Texas Instruments 5962-7603901VEA

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-400 µA
Logic FunctionMultivibrator
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Elements2
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay56 ns
Quiescent Current12 mA
Schedule B8542390000
Turn-On Delay Time56 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7603901VEA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet25 pages8 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 109.33
$ 0.355
$ 0.355
Stock
1
426,024
426,024
Authorized Distributors
1
6
6
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multivibrator
Multivibrator
Multivibrator
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-7603901VEA.

Related Parts

Descriptions

Descriptions of Texas Instruments 5962-7603901VEA provided by its distributors.

Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CDIP Tube
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
LS SERIES DUAL MONOSTABLE MULTIVIBRATOR CDIP16
Retriggerable Monostable Multivibrators
RETRIGGERABLE MONOSTABLE MULTIVI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-400 µA
Logic FunctionMultivibrator
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Elements2
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay56 ns
Quiescent Current12 mA
Schedule B8542390000
Turn-On Delay Time56 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-7603901VEA.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet25 pages8 years ago
Datasheet25 pages12 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages21 years ago
SHENGYU ELECTRONICS
Datasheet32 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago