Microchip 5962-3826707MXA

EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin CDIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins32
Technical
Access Time120 ns
Density1 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 5962-3826707MXA.

Engineering Resources

View Evaluation kits and Reference designs for Microchip 5962-3826707MXA.

Descriptions

Descriptions of Microchip 5962-3826707MXA provided by its distributors.

EEPROM Parallel 1M-bit 128K x 8 5V 32-Pin CDIP
128K X 8 EEPROM 5V 120 ns CDIP32

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins32
Technical
Access Time120 ns
Density1 Mb
InterfaceParallel
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current80 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 5962-3826707MXA.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements