Texas Instruments 5962-1721401VXC

Operational Amplifier, 1 Func, 5000uV Offset-Max, 4000MHz Band Width, BICMOS, CQCC14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins14
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Dimensions
Height1.87 mm
Length6 mm
Thickness1.66 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-1721401VXC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-1721401VXC.

Descriptions

Descriptions of Texas Instruments 5962-1721401VXC provided by its distributors.

Operational Amplifier, 1 Func, 5000uV Offset-Max, 4000MHz Band Width, BICMOS, CQCC14
Radiation Hardness Assured (RHA) 6.5GHz Ultra Wideband Fully Differential Amplifier 14-LCCC -55 to 125
LMH5401-SP Low-Noise Low-Power Gain-Configurable Fully Differential Amplifier 6.5GHz 3.15V to 5.25V 14-Pin LCCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins14
Technical
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Dimensions
Height1.87 mm
Length6 mm
Thickness1.66 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-1721401VXC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago